MFR Recommended

PTLTB-498-375 | |
|---|---|
DigiKey Part Number | 2267-PTLTB-498-375-ND |
Manufacturer | |
Manufacturer Product Number | PTLTB-498-375 |
Description | LABEL 0.375" W X 30' L WHITE |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For Multiple |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Label, Adhesive | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | Multiple | |
Color | White | |
Base Product Number |


