MFR Recommended




MC-625-422 | |
|---|---|
DigiKey Part Number | 2267-MC-625-422-ND |
Manufacturer | |
Manufacturer Product Number | MC-625-422 |
Description | MSERIES B422 WHITE 0.625"X25' 1 |
Customer Reference | |
Detailed Description | Continuous Polyester Black, White |
Datasheet | Datasheet |
Category | Color - Background Black, White |
Manufacturer Brady Corporation | Length 25' (7.6m) |
Series | Width 0.625" (15.87mm) |
Packaging Bulk | Location Outdoor |
Part Status Obsolete | Material - Body Polyester |
Label Type Continuous | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP®41, BMP®51, BMP®53 Label Printer, R6000 | Base Product Number |
Applications Barcoding |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M4C-625-422 | Brady Corporation | 2 | 2267-M4C-625-422-ND | 92,04000 € | MFR Recommended |


