
M6C-1900-439-BK | |
|---|---|
DigiKey Part Number | 2267-M6C-1900-439-BK-ND |
Manufacturer | |
Manufacturer Product Number | M6C-1900-439-BK |
Description | LABEL 1.9" VINYL BK 1=50' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Vinyl Black |
Datasheet | Datasheet |
Category | Applications Inventory |
Manufacturer Brady Corporation | Color - Background Black |
Series | Length 50' (15.2m) |
Packaging Box | Width 1.900" (48.26mm) |
Part Status Active | Location Outdoor |
Label Type Continuous | Material - Body Vinyl |
Printer Name BMP61, BMP71, M610, M611, M710, M61-R4410-WT, M7-R4400-WT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,19000 € | 109,19 € |
| Unit Price without VAT: | 109,19000 € |
|---|---|
| Unit Price with VAT: | 132,11990 € |

