



M6-14-423 | |
|---|---|
DigiKey Part Number | 2267-M6-14-423-ND |
Manufacturer | |
Manufacturer Product Number | M6-14-423 |
Description | LABEL 0.187X1 POLY WT 1=750PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 1.000" (25.40mm) |
Packaging Box | Width 0.187" (4.75mm) |
Part Status Active | Location Outdoor |
Label Type Die Cut | Material - Body Polyester (PET) |
Printer Name BMP61, BMP71, M610, M611, M710, M61-R6010, M7-R6000 | For Use With/Related Products Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,88000 € | 75,88 € |
| Unit Price without VAT: | 75,88000 € |
|---|---|
| Unit Price with VAT: | 91,81480 € |

