



J50-260-2595 | |
|---|---|
DigiKey Part Number | 2267-J50-260-2595-ND |
Manufacturer | |
Manufacturer Product Number | J50-260-2595 |
Description | J50,B2595,2.17 X 3.35 IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 3.750" (95.25mm) |
Series | Width 2.170" (55.12mm) |
Packaging Bulk | Location Outdoor |
Part Status Active | Material - Body Vinyl |
Label Type Die Cut | For Use With/Related Products Inkjet Printer |
Printer Name BradyJet J4000 Color Label Printer, BradyJet J5000 Color Label Printer | Base Product Number |
Applications General |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,27000 € | 336,27 € |
| Unit Price without VAT: | 336,27000 € |
|---|---|
| Unit Price with VAT: | 406,88670 € |

