



M-81-488 | |
|---|---|
DigiKey Part Number | 2267-M-81-488-ND |
Manufacturer | |
Manufacturer Product Number | M-81-488 |
Description | MSERIES B488 WHT 0.25"X1.90" 160 |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 1.900" (48.26mm) |
Series | Width 0.250" (6.40mm) |
Packaging Bulk | Location Outdoor |
Part Status Obsolete | Material - Body Polyester |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP41, BMP51, BMP53, R4300 | Base Product Number |
Applications General |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M4-81-488 | Brady Corporation | 1 | 2267-M4-81-488-ND | 49,98000 € | Similar |


