



DR-187-2-YL-3 | |
|---|---|
DigiKey Part Number | 2267-DR-187-2-YL-3-ND |
Manufacturer | |
Manufacturer Product Number | DR-187-2-YL-3 |
Description | 3:1DPS-4.8X50-B7646-YL-3S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.67" W x 0.19" Dia (17.0mm x 4.8mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable |
Manufacturer Brady Corporation | Label Size 0.67" W x 0.19" Dia (17.0mm x 4.8mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm) |
Series | Color Yellow |
Packaging Bulk | Material Polyolefin (PO), Diesel Resistant |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.217,40000 € | 2.217,40 € |
| Unit Price without VAT: | 2.217,40000 € |
|---|---|
| Unit Price with VAT: | 2.683,05400 € |

