Polyester White Legend, Blue Background Asbestos Free Insulation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polyester White Legend, Blue Background Asbestos Free Insulation
80551
80551

5632-HPHV

DigiKey Part Number
2267-5632-HPHV-ND
Manufacturer
Manufacturer Product Number
5632-HPHV
Description
5632-HPHV ASBES.FREE INSUL/BLU/H
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polyester White Legend, Blue Background Asbestos Free Insulation
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Color
White Legend, Blue Background
For Use With/Related Products
-
Material
Polyester
Label Type
Asbestos Free Insulation
Label Size
24.00" L x 4.00" W (609.6mm x 101.6mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150,14000 €50,14 €
Manufacturers Standard Package
Unit Price without VAT:50,14000 €
Unit Price with VAT:60,66940 €