
45180 | |
|---|---|
DigiKey Part Number | 2267-45180-ND |
Manufacturer | |
Manufacturer Product Number | 45180 |
Description | B302 14X10 ANSI BLK,GRN/WHT WEAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black and Green Legend, White Background Safety First. Wear Goggles |
Datasheet | Datasheet |
Category | Color Black and Green Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Safety |
Series | Material Polyester |
Packaging Bulk | Label Type Safety First. Wear Goggles |
Part Status Active | Label Size 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 € | 14,10 € |
| Unit Price without VAT: | 14,10000 € |
|---|---|
| Unit Price with VAT: | 17,06100 € |

