



SUPERTHERMAL-B132-30-02-1400-1400 | |
|---|---|
DigiKey Part Number | HS472-ND |
Manufacturer | |
Manufacturer Product Number | SUPERTHERMAL-B132-30-02-1400-1400 |
Description | THERM PAD 140MMX140MM W/ADH GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 140.00mm x 140.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Category | Material Silicone |
Manufacturer Boyd Laconia, LLC | Adhesive Adhesive - Both Sides |
Packaging Bulk | Backing, Carrier Polyethylene-Terephthalate (PET) |
Part Status Active | Color Gray |
Type Gap Filler Pad, Sheet | Thermal Conductivity 13.2W/m-K |
Shape Square | Shelf Life 12 Months |
Outline 140.00mm x 140.00mm | Base Product Number |
Thickness 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 226,94880 € | 11.347,44 € |
| Unit Price without VAT: | 226,94880 € |
|---|---|
| Unit Price with VAT: | 274,60805 € |

