Heat Sink 40-DIP Aluminum 1.0W @ 30°C Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

508700B00000G

DigiKey Part Number
HS274-ND
Manufacturer
Manufacturer Product Number
508700B00000G
Description
HEATSINK 40-PIN DIP GLUE-ON BLK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Heat Sink 40-DIP Aluminum 1.0W @ 30°C Top Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.530" (13.46mm)
Mfr
Fin Height
0.190" (4.83mm)
Packaging
Bag
Power Dissipation @ Temperature Rise
1.0W @ 30°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
16.00°C/W @ 300 LFM
Type
Top Mount
Thermal Resistance @ Natural
27.20°C/W
Package Cooled
Material
Attachment Method
Thermal Tape, Adhesive (Not Included)
Material Finish
Black Anodized
Shape
Rectangular, Fins
Base Product Number
Length
2.000" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0002,12847 €2.128,47 €
Manufacturers Standard Package
Unit Price without VAT:2,12847 €
Unit Price with VAT:2,57545 €