ZV14K0805121NIR2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 15.278
Unit Price: 0,23000 €
Datasheet
22 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZV14K0805121NIR2

DigiKey Part Number
118-ZV14K0805121NIR2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZV14K0805121NIR2
Description
VARISTOR 22V 120A 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
24.2 V
Manufacturer
Bourns Inc.
Current - Surge
120 A
Series
Energy
0.4J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
355 pF @ 1 kHz
Maximum AC Volts
14 V
Operating Temperature
-55°C ~ 150°C (TA)
Maximum DC Volts
18 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
19.8 V
Package / Case
0805 (2012 Metric)
Varistor Voltage (Typ)
22 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZV14K0805121NIR1HTBourns Inc.15.278118-ZV14K0805121NIR1HTCT-ND0,23000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,06189 €1.856,70 €
Unit Price without VAT:0,06189 €
Unit Price with VAT:0,07489 €