


TLVR1105T-R15Y | |
|---|---|
DigiKey Part Number | 118-TLVR1105T-R15YTR-ND - Tape & Reel (TR) 118-TLVR1105T-R15YCT-ND - Cut Tape (CT) 118-TLVR1105T-R15YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVR1105T-R15Y |
Description | FIXED IND 150NH 77A 0.125 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Molded Inductor 77 A 0.125mOhm Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 84A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | Nonstandard, 4 Lead | |
Size / Dimension | 0.461" L x 0.224" W (11.70mm x 5.70mm) | |
Height - Seated (Max) | 0.441" (11.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,39900 € | 13,99 € |
| 100 | 1,15040 € | 115,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,02283 € | 409,13 € |
| 800 | 0,96454 € | 771,63 € |
| 1.200 | 0,93203 € | 1.118,44 € |
| 2.000 | 0,89269 € | 1.785,38 € |
| 2.800 | 0,86771 € | 2.429,59 € |
| 4.000 | 0,86060 € | 3.442,40 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,05700 € |

