


TLVR1005T-R10K | |
|---|---|
DigiKey Part Number | 118-TLVR1005T-R10KTR-ND - Tape & Reel (TR) 118-TLVR1005T-R10KCT-ND - Cut Tape (CT) 118-TLVR1005T-R10KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVR1005T-R10K |
Description | FIXED IND 100NH 75A 0.125 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 75 A 0.125mOhm Nonstandard, 4 Lead |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 89A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.125mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case Nonstandard, 4 Lead |
Material - Core | Supplier Device Package Nonstandard, 4 Lead |
Inductance | Size / Dimension 0.382" L x 0.185" W (9.70mm x 4.70mm) |
Tolerance ±10% | Height - Seated (Max) 0.472" (12.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.549,70000 € | 2.549,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 3.141,23040 € | 7.538.952,96 € |
| Unit Price without VAT: | 2.549,70000 € |
|---|---|
| Unit Price with VAT: | 3.085,13700 € |

