
TISP8210MDR-S | |
|---|---|
DigiKey Part Number | TISP8210MDR-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TISP8210MDR-S |
Description | TVS DEVICE MIXED 8SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TISP8210MDR-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | SLIC | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,50991 € | 5.099,10 € |
| Unit Price without VAT: | 0,50991 € |
|---|---|
| Unit Price with VAT: | 0,61699 € |

