
TISP4070J3BJR-S | |
|---|---|
DigiKey Part Number | TISP4070J3BJR-STR-ND - Tape & Reel (TR) TISP4070J3BJR-SCT-ND - Cut Tape (CT) TISP4070J3BJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP4070J3BJR-S |
Description | THYRISTOR 58V 800A DO-214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 58V Off-State 800 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Hold (Ih) 150 mA |
Manufacturer Bourns Inc. | Number of Elements 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance 200pF |
Part Status Active | Mounting Type Surface Mount |
Voltage - Breakover 70V | Package / Case DO-214AA, SMB |
Voltage - Off State 58V | Supplier Device Package DO-214AA (SMB) |
Current - Peak Pulse (8/20µs) 800 A | Base Product Number |
Current - Peak Pulse (10/1000µs) 200 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,02200 € | 10,22 € |
| 100 | 0,68700 € | 68,70 € |
| 500 | 0,54308 € | 271,54 € |
| 1.000 | 0,49678 € | 496,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43800 € | 1.314,00 € |
| 6.000 | 0,40843 € | 2.450,58 € |
| 9.000 | 0,39336 € | 3.540,24 € |
| 15.000 | 0,38670 € | 5.800,50 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,94810 € |

