
SRU6025A-6R8Y | |
|---|---|
DigiKey Part Number | SRU6025A-6R8YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRU6025A-6R8Y |
Description | FIXED IND 6.8UH 2.4A 42 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 2.4 A 42mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU6025A-6R8Y Models |
Category | DC Resistance (DCR) 42mOhm Max |
Mfr | Q @ Freq 8 @ 7.96MHz |
Series | Frequency - Self Resonant 36MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.256" L x 0.244" W (6.50mm x 6.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Current - Saturation (Isat) 1.3A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,42613 € | 1.022,71 € |
| Unit Price without VAT: | 0,42613 € |
|---|---|
| Unit Price with VAT: | 0,51562 € |

