
SRU6025-330Y | |
|---|---|
DigiKey Part Number | 118-SRU6025-330YTR-ND - Tape & Reel (TR) 118-SRU6025-330YCT-ND - Cut Tape (CT) 118-SRU6025-330YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU6025-330Y |
Description | FIXED IND 33UH 1.2A 180 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1.2 A 180mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU6025-330Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 640mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | 12 @ 2.52MHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.244" W (6.50mm x 6.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,62800 € | 6,28 € |
| 100 | 0,51670 € | 51,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,44377 € | 266,26 € |
| 1.200 | 0,41845 € | 502,14 € |
| 1.800 | 0,40433 € | 727,79 € |
| 3.000 | 0,38723 € | 1.161,69 € |
| 4.200 | 0,37638 € | 1.580,80 € |
| 6.000 | 0,36521 € | 2.191,26 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91960 € |

