
SRU1048-820Y | |
|---|---|
DigiKey Part Number | SRU1048-820YTR-ND - Tape & Reel (TR) SRU1048-820YCT-ND - Cut Tape (CT) SRU1048-820YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1048-820Y |
Description | FIXED IND 82UH 1.3A 149 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Drum Core, Wirewound Inductor 1.3 A 149mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1048-820Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 149mOhm | |
Q @ Freq | 24 @ 2.52MHz | |
Frequency - Self Resonant | 5.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,64900 € | 6,49 € |
| 100 | 0,53400 € | 53,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,45863 € | 275,18 € |
| 1.200 | 0,43248 € | 518,98 € |
| 1.800 | 0,41788 € | 752,18 € |
| 3.000 | 0,40021 € | 1.200,63 € |
| 4.200 | 0,38899 € | 1.633,76 € |
| 6.000 | 0,37746 € | 2.264,76 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,95590 € |

