33 µH Shielded Drum Core, Wirewound Inductor 2.1 A 63mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU1048-330Y

DigiKey Part Number
SRU1048-330YTR-ND - Tape & Reel (TR)
SRU1048-330YCT-ND - Cut Tape (CT)
SRU1048-330YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU1048-330Y
Description
FIXED IND 33UH 2.1A 63 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 2.1 A 63mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU1048-330Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.7A
Shielding
Shielded
DC Resistance (DCR)
63mOhm
Q @ Freq
24 @ 2.52MHz
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.201" (5.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.170
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,64900 €6,49 €
1000,53400 €53,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6000,45863 €275,18 €
1.2000,43248 €518,98 €
1.8000,41788 €752,18 €
3.0000,40021 €1.200,63 €
4.2000,38899 €1.633,76 €
6.0000,37746 €2.264,76 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,95590 €