


SRR4828A-6R8Y | |
|---|---|
DigiKey Part Number | SRR4828A-6R8YTR-ND - Tape & Reel (TR) SRR4828A-6R8YCT-ND - Cut Tape (CT) SRR4828A-6R8YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4828A-6R8Y |
Description | FIXED IND 6.8UH 2.6A 74 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 2.6 A 74mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR4828A-6R8Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 74mOhm Max |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 1.3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,53800 € | 5,38 € |
| 100 | 0,44220 € | 44,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38568 € | 192,84 € |
| 1.000 | 0,36367 € | 363,67 € |
| 1.500 | 0,35139 € | 527,08 € |
| 2.500 | 0,33652 € | 841,30 € |
| 3.500 | 0,32708 € | 1.144,78 € |
| 5.000 | 0,31736 € | 1.586,80 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

