
SRR1806-681M | |
|---|---|
DigiKey Part Number | SRR1806-681MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR1806-681M |
Description | FIXED IND 680UH 540MA 1.47 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core, Wirewound Inductor 540 mA 1.47Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1806-681M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.47Ohm | |
Q @ Freq | 19 @ 796kHz | |
Frequency - Self Resonant | 2.1MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.720" L x 0.551" W (18.30mm x 14.00mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50592 € | 252,96 € |
| Unit Price without VAT: | 0,50592 € |
|---|---|
| Unit Price with VAT: | 0,61216 € |

