
SRR1280-390M | |
|---|---|
DigiKey Part Number | 118-SRR1280-390MTR-ND - Tape & Reel (TR) 118-SRR1280-390MCT-ND - Cut Tape (CT) 118-SRR1280-390MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1280-390M |
Description | FIXED IND 39UH 3.2A 70 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 39 µH Shielded Drum Core, Wirewound Inductor 3.2 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1280-390M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | 24 @ 2.52MHz | |
Frequency - Self Resonant | 8.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,81200 € | 8,12 € |
| 100 | 0,66730 € | 66,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,59320 € | 237,28 € |
| 800 | 0,55935 € | 447,48 € |
| 1.200 | 0,54048 € | 648,58 € |
| 2.000 | 0,51762 € | 1.035,24 € |
| 2.800 | 0,50310 € | 1.408,68 € |
| 4.000 | 0,48818 € | 1.952,72 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,19790 € |

