330 µH Shielded Drum Core, Wirewound Inductor 1.1 A 600mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1280-331K

DigiKey Part Number
SRR1280-331KLTR-ND - Tape & Reel (TR)
SRR1280-331KLCT-ND - Cut Tape (CT)
SRR1280-331KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1280-331K
Description
FIXED IND 330UH 1.1A 600 MOHM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
330 µH Shielded Drum Core, Wirewound Inductor 1.1 A 600mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1280-331K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.4A
Shielding
Shielded
DC Resistance (DCR)
600mOhm Max
Q @ Freq
18 @ 796kHz
Frequency - Self Resonant
2.9MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.418
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,81200 €8,12 €
1000,66730 €66,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,59320 €237,28 €
8000,55935 €447,48 €
1.2000,54048 €648,58 €
2.0000,51762 €1.035,24 €
2.8000,50310 €1.408,68 €
4.0000,48818 €1.952,72 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,19790 €