
SRR1280-151K | |
|---|---|
DigiKey Part Number | SRR1280-151KTR-ND - Tape & Reel (TR) SRR1280-151KCT-ND - Cut Tape (CT) SRR1280-151KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1280-151K |
Description | FIXED IND 150UH 1.85A 270 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 1.85 A 270mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1280-151K Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 270mOhm Max |
Series | Q @ Freq 24 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 4.1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 1.9A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,81200 € | 8,12 € |
| 100 | 0,66730 € | 66,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,59320 € | 237,28 € |
| 800 | 0,55935 € | 447,48 € |
| 1.200 | 0,54048 € | 648,58 € |
| 2.000 | 0,51762 € | 1.035,24 € |
| 2.800 | 0,50310 € | 1.408,68 € |
| 4.000 | 0,48818 € | 1.952,72 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,19790 € |


