
SRR1260A-471K | |
|---|---|
DigiKey Part Number | SRR1260A-471KTR-ND - Tape & Reel (TR) SRR1260A-471KCT-ND - Cut Tape (CT) SRR1260A-471KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1260A-471K |
Description | FIXED IND 470UH 950MA 820 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 950 mA 820mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260A-471K Models |
Category | DC Resistance (DCR) 820mOhm Max |
Mfr | Q @ Freq 18 @ 796kHz |
Series | Frequency - Self Resonant 2.6MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 900mA | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,90600 € | 9,06 € |
| 25 | 0,83800 € | 20,95 € |
| 50 | 0,78980 € | 39,49 € |
| 100 | 0,74480 € | 74,48 € |
| 250 | 0,68904 € | 172,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,63975 € | 383,85 € |
| 1.200 | 0,60328 € | 723,94 € |
| 1.800 | 0,58294 € | 1.049,29 € |
| 3.000 | 0,55831 € | 1.674,93 € |
| 4.200 | 0,54268 € | 2.279,26 € |
| 6.000 | 0,52660 € | 3.159,60 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,33100 € |



