
SRR1003-331Y | |
|---|---|
DigiKey Part Number | SRR1003-331Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR1003-331Y |
Description | FIXED IND 330UH 200MA 3.6 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 200 mA 3.6Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1003-331Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 550mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.6Ohm Max | |
Q @ Freq | 26 @ 796kHz | |
Frequency - Self Resonant | 3.6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.406" W (12.70mm x 10.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43236 € | 432,36 € |
| Unit Price without VAT: | 0,43236 € |
|---|---|
| Unit Price with VAT: | 0,52316 € |

