
SRR1260-7R6Y | |
|---|---|
DigiKey Part Number | SRR1260-7R6YTR-ND - Tape & Reel (TR) SRR1260-7R6YCT-ND - Cut Tape (CT) SRR1260-7R6YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1260-7R6Y |
Description | FIXED IND 7.6UH 6A 19 MOHM SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 7.6 µH Shielded Drum Core, Wirewound Inductor 6 A 19mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260-7R6Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 19mOhm Max | |
Q @ Freq | 16 @ 7.96MHz | |
Frequency - Self Resonant | 27.9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,73300 € | 7,33 € |
| 100 | 0,60320 € | 60,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,51808 € | 310,85 € |
| 1.200 | 0,48854 € | 586,25 € |
| 1.800 | 0,47206 € | 849,71 € |
| 3.000 | 0,45211 € | 1.356,33 € |
| 4.200 | 0,43945 € | 1.845,69 € |
| 6.000 | 0,42642 € | 2.558,52 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,07690 € |

