
SRR0906-822KL | |
|---|---|
DigiKey Part Number | SRR0906-822KLTR-ND - Tape & Reel (TR) SRR0906-822KLCT-ND - Cut Tape (CT) SRR0906-822KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0906-822KL |
Description | FIXED IND 8.2MH 80MA 31 OHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 8.2 mH Shielded Drum Core, Wirewound Inductor 80 mA 31Ohm Max 8-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | SRR0906-822KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 90mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 31Ohm Max | |
Q @ Freq | 100 @ 252kHz | |
Frequency - Self Resonant | 800kHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.374" W (10.00mm x 9.50mm) | |
Height - Seated (Max) | 0.248" (6.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,74200 € | 7,42 € |
| 100 | 0,61030 € | 61,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,52425 € | 314,55 € |
| 1.200 | 0,49434 € | 593,21 € |
| 1.800 | 0,47767 € | 859,81 € |
| 3.000 | 0,45748 € | 1.372,44 € |
| 4.200 | 0,44466 € | 1.867,57 € |
| 6.000 | 0,43148 € | 2.588,88 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,08900 € |

