
SRR0735HA-220M | |
|---|---|
DigiKey Part Number | 118-SRR0735HA-220MTR-ND - Tape & Reel (TR) 118-SRR0735HA-220MCT-ND - Cut Tape (CT) 118-SRR0735HA-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0735HA-220M |
Description | FIXED IND 22UH 1.2A 160 MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.2 A 160mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.28A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 160mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,87900 € | 8,79 € |
| 100 | 0,72280 € | 72,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,57451 € | 861,76 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,29470 € |

