
SRR1260A-1R0Y | |
|---|---|
DigiKey Part Number | SRR1260A-1R0YTR-ND - Tape & Reel (TR) SRR1260A-1R0YCT-ND - Cut Tape (CT) SRR1260A-1R0YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1260A-1R0Y |
Description | FIXED IND 1UH 9.4A 7.8 MOHM SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 9.4 A 7.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260A-1R0Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.8mOhm Max | |
Q @ Freq | 26 @ 7.96MHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,90600 € | 9,06 € |
| 25 | 0,83800 € | 20,95 € |
| 50 | 0,78980 € | 39,49 € |
| 100 | 0,74480 € | 74,48 € |
| 250 | 0,68904 € | 172,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,63975 € | 383,85 € |
| 1.200 | 0,60328 € | 723,94 € |
| 1.800 | 0,58294 € | 1.049,29 € |
| 3.000 | 0,55831 € | 1.674,93 € |
| 4.200 | 0,54268 € | 2.279,26 € |
| 6.000 | 0,52660 € | 3.159,60 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,33100 € |


