

SRP7050TA-1R5M | |
|---|---|
DigiKey Part Number | SRP7050TA-1R5MTR-ND - Tape & Reel (TR) SRP7050TA-1R5MCT-ND - Cut Tape (CT) SRP7050TA-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7050TA-1R5M |
Description | FIXED IND 1.5UH 12A 9 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 12 A 9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP7050TA-1R5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 43MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,78300 € | 7,83 € |
| 25 | 0,72400 € | 18,10 € |
| 50 | 0,68260 € | 34,13 € |
| 100 | 0,64350 € | 64,35 € |
| 250 | 0,59540 € | 148,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,53949 € | 431,59 € |
| 1.600 | 0,50874 € | 813,98 € |
| 2.400 | 0,49159 € | 1.179,82 € |
| 4.000 | 0,47083 € | 1.883,32 € |
| 5.600 | 0,45765 € | 2.562,84 € |
| 8.000 | 0,44410 € | 3.552,80 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14950 € |

