
SRP6540-5R6M | |
|---|---|
DigiKey Part Number | SRP6540-5R6MTR-ND - Tape & Reel (TR) SRP6540-5R6MCT-ND - Cut Tape (CT) SRP6540-5R6MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6540-5R6M |
Description | FIXED IND 5.6UH 5.5A 38 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Drum Core, Wirewound Inductor 5.5 A 38mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP6540-5R6M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.256" W (7.20mm x 6.50mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,81000 € | 8,10 € |
| 100 | 0,66580 € | 66,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,53933 € | 647,20 € |
| 2.400 | 0,50862 € | 1.220,69 € |
| 3.600 | 0,49149 € | 1.769,36 € |
| 6.000 | 0,47076 € | 2.824,56 € |
| 8.400 | 0,45760 € | 3.843,84 € |
| 12.000 | 0,44939 € | 5.392,68 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,19790 € |

