
SRP1050WA-100M | |
|---|---|
DigiKey Part Number | 118-SRP1050WA-100MTR-ND - Tape & Reel (TR) 118-SRP1050WA-100MCT-ND - Cut Tape (CT) 118-SRP1050WA-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1050WA-100M |
Description | FIXED IND 10UH 9A 23 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 9 A 23mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 23mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 165°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Current - Saturation (Isat) 13A | Height - Seated (Max) 0.213" (5.40mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,87300 € | 8,73 € |
| 25 | 0,80760 € | 20,19 € |
| 50 | 0,76140 € | 38,07 € |
| 100 | 0,71780 € | 71,78 € |
| 250 | 0,66412 € | 166,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62620 € | 313,10 € |
| 1.000 | 0,59050 € | 590,50 € |
| 1.500 | 0,57059 € | 855,89 € |
| 2.500 | 0,54647 € | 1.366,17 € |
| 3.500 | 0,53116 € | 1.859,06 € |
| 5.000 | 0,51542 € | 2.577,10 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,28260 € |

