
SRP1038A-1R2M | |
|---|---|
DigiKey Part Number | 118-SRP1038A-1R2MTR-ND - Tape & Reel (TR) 118-SRP1038A-1R2MCT-ND - Cut Tape (CT) 118-SRP1038A-1R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038A-1R2M |
Description | FIXED IND 1.2UH 17A 3.8 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 17 A 3.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 3.8mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 33MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 33A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,74400 € | 7,44 € |
| 25 | 0,68840 € | 17,21 € |
| 50 | 0,64880 € | 32,44 € |
| 100 | 0,61180 € | 61,18 € |
| 250 | 0,56596 € | 141,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53366 € | 266,83 € |
| 1.000 | 0,50321 € | 503,21 € |
| 1.500 | 0,48623 € | 729,35 € |
| 2.500 | 0,46567 € | 1.164,17 € |
| 3.500 | 0,45262 € | 1.584,17 € |
| 5.000 | 0,43920 € | 2.196,00 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,08900 € |

