1.2 µH Shielded Drum Core, Wirewound Inductor 7.5 A 10.5mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN6045TA-1R2Y

DigiKey Part Number
SRN6045TA-1R2YTR-ND - Tape & Reel (TR)
SRN6045TA-1R2YCT-ND - Cut Tape (CT)
SRN6045TA-1R2YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN6045TA-1R2Y
Description
FIXED IND 1.2UH 7.5A 10.5 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.2 µH Shielded Drum Core, Wirewound Inductor 7.5 A 10.5mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN6045TA-1R2Y Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR)
10.5mOhm
Mfr
Q @ Freq
15 @ 1MHz
Series
Frequency - Self Resonant
90MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Current - Saturation (Isat)
12.5A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.541
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,32500 €3,25 €
1000,26660 €26,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,21927 €219,27 €
2.0000,20676 €413,52 €
3.0000,19978 €599,34 €
5.0000,19133 €956,65 €
7.0000,18596 €1.301,72 €
10.0000,18044 €1.804,40 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,47190 €