
SRN4018-101M | |
|---|---|
DigiKey Part Number | SRN4018-101MTR-ND - Tape & Reel (TR) SRN4018-101MCT-ND - Cut Tape (CT) SRN4018-101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4018-101M |
Description | FIXED IND 100UH 420MA 1.596 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 420 mA 1.596Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN4018-101M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.596Ohm Max |
Series | Q @ Freq 23 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 6MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRN4018TA-101M | Bourns Inc. | 4.314 | SRN4018TA-101MCT-ND | 0,34000 € | Direct |
| ASPI-0418FS-101M-T3 | Abracon LLC | 1.965 | 535-15220-1-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26100 € | 2,61 € |
| 100 | 0,21430 € | 21,43 € |
| 1.000 | 0,17621 € | 176,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15436 € | 463,08 € |
| 6.000 | 0,14788 € | 887,28 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |


