
SRN3015BTA-150M | |
|---|---|
DigiKey Part Number | 118-SRN3015BTA-150MTR-ND - Tape & Reel (TR) 118-SRN3015BTA-150MCT-ND - Cut Tape (CT) 118-SRN3015BTA-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3015BTA-150M |
Description | FIXED IND 15UH 1.2A 372 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.2 A 372mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN3015BTA-150M Models |
Category | DC Resistance (DCR) 372mOhm Max |
Mfr | Q @ Freq 15 @ 1MHz |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1212 (3030 Metric) |
Tolerance ±20% | Supplier Device Package 3015 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 850mA | Height - Seated (Max) 0.059" (1.50mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,27600 € | 2,76 € |
| 100 | 0,22710 € | 22,71 € |
| 1.000 | 0,18675 € | 186,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17608 € | 352,16 € |
| 4.000 | 0,16604 € | 664,16 € |
| 6.000 | 0,16044 € | 962,64 € |
| 10.000 | 0,15366 € | 1.536,60 € |
| 14.000 | 0,14935 € | 2.090,90 € |
| 20.000 | 0,14492 € | 2.898,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

