10 µH Shielded Drum Core, Wirewound Inductor 890 mA 245mOhm 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3012TA-100M

DigiKey Part Number
SRN3012TA-100MTR-ND - Tape & Reel (TR)
SRN3012TA-100MCT-ND - Cut Tape (CT)
SRN3012TA-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN3012TA-100M
Description
FIXED IND 10UH 890MA 245 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 890 mA 245mOhm 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
760mA
Shielding
Shielded
DC Resistance (DCR)
245mOhm
Q @ Freq
20 @ 1MHz
Frequency - Self Resonant
40MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.117
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,20000 €2,00 €
1000,16430 €16,43 €
1.0000,13506 €135,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,12735 €254,70 €
4.0000,12008 €480,32 €
6.0000,11602 €696,12 €
10.0000,11111 €1.111,10 €
14.0000,10800 €1.512,00 €
20.0000,10479 €2.095,80 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,30250 €