
SRN3010BTA-470M | |
|---|---|
DigiKey Part Number | 118-SRN3010BTA-470MTR-ND - Tape & Reel (TR) 118-SRN3010BTA-470MCT-ND - Cut Tape (CT) 118-SRN3010BTA-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3010BTA-470M |
Description | FIXED IND 47UH 450MA 2.28 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Wirewound Inductor 450 mA 2.28Ohm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2.28Ohm Max |
Mfr | Q @ Freq 10 @ 1MHz |
Series | Frequency - Self Resonant 16MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1212 (3030 Metric) |
Tolerance ±20% | Supplier Device Package 1212 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 360mA | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18100 € | 1,81 € |
| 100 | 0,14870 € | 14,87 € |
| 1.000 | 0,12233 € | 122,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11144 € | 334,32 € |
| 6.000 | 0,10509 € | 630,54 € |
| 9.000 | 0,10154 € | 913,86 € |
| 15.000 | 0,09725 € | 1.458,75 € |
| 21.000 | 0,09452 € | 1.984,92 € |
| 30.000 | 0,09172 € | 2.751,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

