


SMCJ8.0CA | |
|---|---|
DigiKey Part Number | SMCJ8.0CABTR-ND - Tape & Reel (TR) SMCJ8.0CABCT-ND - Cut Tape (CT) SMCJ8.0CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ8.0CA |
Description | TVS DIODE 8VWM 13.6VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 110.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ8.0CA Models |
Category | Current - Peak Pulse (10/1000µs) 110.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 8V | Supplier Device Package |
Voltage - Breakdown (Min) 8.89V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 13.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58000 € | 5,80 € |
| 100 | 0,37830 € | 37,83 € |
| 500 | 0,29170 € | 145,85 € |
| 1.000 | 0,26379 € | 263,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22833 € | 684,99 € |
| 6.000 | 0,21047 € | 1.262,82 € |
| 9.000 | 0,20137 € | 1.812,33 € |
| 15.000 | 0,19115 € | 2.867,25 € |
| 21.000 | 0,18510 € | 3.887,10 € |
| 30.000 | 0,17922 € | 5.376,60 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,12530 € |


