


SMCJ11CA-QH | |
|---|---|
DigiKey Part Number | 118-SMCJ11CA-QHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ11CA-QH |
Description | TVS DIODE 11VWM 23.7VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 23.7V Clamp 412.5A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 412.5A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 11V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 12.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,28917 € | 433,75 € |
| 3.000 | 0,28009 € | 840,27 € |
| Unit Price without VAT: | 0,28917 € |
|---|---|
| Unit Price with VAT: | 0,34990 € |

