


SMA6J54CA-Q | |
|---|---|
DigiKey Part Number | 118-SMA6J54CA-QTR-ND - Tape & Reel (TR) 118-SMA6J54CA-QCT-ND - Cut Tape (CT) 118-SMA6J54CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J54CA-Q |
Description | TVS DIODE 54VWM 87.1VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 54V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 60V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 87.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 6.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,52900 € | 5,29 € |
| 100 | 0,34400 € | 34,40 € |
| 500 | 0,26428 € | 132,14 € |
| 1.000 | 0,23859 € | 238,59 € |
| 2.000 | 0,21696 € | 433,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19354 € | 967,70 € |
| 10.000 | 0,17906 € | 1.790,60 € |
| 15.000 | 0,17169 € | 2.575,35 € |
| 25.000 | 0,16341 € | 4.085,25 € |
| 35.000 | 0,15850 € | 5.547,50 € |
| 50.000 | 0,15374 € | 7.687,00 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,02850 € |

