
SF-1206F250-2 | |
|---|---|
DigiKey Part Number | SF-1206F250-2TR-ND - Tape & Reel (TR) SF-1206F250-2CT-ND - Cut Tape (CT) SF-1206F250-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206F250-2 |
Description | FUSE BOARD MOUNT 2.5A 32VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206F250-2 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.351 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 105°C |
Fuse Type | Size / Dimension 0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm) |
Current Rating (Amps) | DC Cold Resistance 0.032 Ohms |
Voltage Rating - DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 046602.5NR | Littelfuse Inc. | 4.686 | F1464CT-ND | 0,97000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 5 | 0,62600 € | 3,13 € |
| 10 | 0,57800 € | 5,78 € |
| 50 | 0,47940 € | 23,97 € |
| 100 | 0,44230 € | 44,23 € |
| 250 | 0,39756 € | 99,39 € |
| 500 | 0,36666 € | 183,33 € |
| 1.000 | 0,33804 € | 338,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27939 € | 1.396,95 € |
| 10.000 | 0,25711 € | 2.571,10 € |
| 15.000 | 0,24482 € | 3.672,30 € |
| 25.000 | 0,24435 € | 6.108,75 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91960 € |

