
SF-0603S300-2 | |
|---|---|
DigiKey Part Number | SF-0603S300-2TR-ND - Tape & Reel (TR) SF-0603S300-2CT-ND - Cut Tape (CT) SF-0603S300-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603S300-2 |
Description | FUSE BOARD MOUNT 3A 32VDC 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603S300-2 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.21 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 105°C |
Fuse Type | Size / Dimension 0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) |
Current Rating (Amps) | DC Cold Resistance 0.016 Ohms |
Voltage Rating - DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 5 | 0,47600 € | 2,38 € |
| 10 | 0,43900 € | 4,39 € |
| 50 | 0,36400 € | 18,20 € |
| 100 | 0,33600 € | 33,60 € |
| 250 | 0,30204 € | 75,51 € |
| 500 | 0,27856 € | 139,28 € |
| 1.000 | 0,25685 € | 256,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21238 € | 1.061,90 € |
| 10.000 | 0,19549 € | 1.954,90 € |
| 15.000 | 0,18618 € | 2.792,70 € |
| 25.000 | 0,18060 € | 4.515,00 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,70180 € |








