700 mA 35 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0603S070-2

DigiKey Part Number
SF-0603S070-2TR-ND - Tape & Reel (TR)
SF-0603S070-2CT-ND - Cut Tape (CT)
SF-0603S070-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603S070-2
Description
FUSE BRDMT 700MA 35VAC/32DC 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
700 mA 35 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0603S070-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
35 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.023
Approval Agency
UL
Operating Temperature
-20°C ~ 105°C
Color
-
Size / Dimension
0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
DC Cold Resistance
0.148 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 868
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
50,67400 €3,37 €
100,62300 €6,23 €
500,51700 €25,85 €
1000,47710 €47,71 €
2500,42884 €107,21 €
5000,39552 €197,76 €
1.0000,36464 €364,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,30134 €1.506,70 €
10.0000,27729 €2.772,90 €
15.0000,26559 €3.983,85 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,99220 €