
SF-0402S250-2 | |
|---|---|
DigiKey Part Number | SF-0402S250-2TR-ND - Tape & Reel (TR) SF-0402S250-2CT-ND - Cut Tape (CT) SF-0402S250-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0402S250-2 |
Description | FUSE BOARD MNT 2.5A 32VDC 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.0676 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
Fuse Type | Size / Dimension 0.039" L x 0.020" W x 0.014" H (1.00mm x 0.52mm x 0.35mm) |
Current Rating (Amps) | DC Cold Resistance 0.019 Ohms |
Voltage Rating - DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 5 | 0,70000 € | 3,50 € |
| 10 | 0,64600 € | 6,46 € |
| 50 | 0,53600 € | 26,80 € |
| 100 | 0,49450 € | 49,45 € |
| 250 | 0,44444 € | 111,11 € |
| 500 | 0,40988 € | 204,94 € |
| 1.000 | 0,37787 € | 377,87 € |
| 5.000 | 0,33809 € | 1.690,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,28733 € | 2.873,30 € |
| 20.000 | 0,27622 € | 5.524,40 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,01640 € |

