
SDR6603-470M | |
|---|---|
DigiKey Part Number | SDR6603-470MTR-ND - Tape & Reel (TR) SDR6603-470MCT-ND - Cut Tape (CT) SDR6603-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR6603-470M |
Description | FIXED IND 47UH 500MA 640 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 500 mA 640mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR6603-470M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 640mOhm Max | |
Q @ Freq | 15 @ 2.52MHz | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,60900 € | 6,09 € |
| 100 | 0,50040 € | 50,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,42985 € | 257,91 € |
| 1.200 | 0,40533 € | 486,40 € |
| 1.800 | 0,39165 € | 704,97 € |
| 3.000 | 0,37508 € | 1.125,24 € |
| 4.200 | 0,36457 € | 1.531,19 € |
| 6.000 | 0,35375 € | 2.122,50 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,89540 € |

