10 mH Unshielded Drum Core, Wirewound Inductor 100 mA 39Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1005-103KL

DigiKey Part Number
118-SDR1005-103KLTR-ND - Tape & Reel (TR)
118-SDR1005-103KLCT-ND - Cut Tape (CT)
118-SDR1005-103KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR1005-103KL
Description
FIXED IND 10MH 100MA 39 OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 mH Unshielded Drum Core, Wirewound Inductor 100 mA 39Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1005-103KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
110mA
Shielding
Unshielded
DC Resistance (DCR)
39Ohm Max
Q @ Freq
102 @ 138kHz
Frequency - Self Resonant
1MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,47900 €4,79 €
1000,39380 €39,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6000,33825 €202,95 €
1.2000,31893 €382,72 €
1.8000,30817 €554,71 €
3.0000,29512 €885,36 €
4.2000,28685 €1.204,77 €
6.0000,27833 €1.669,98 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,71390 €