8.2 µH Unshielded Drum Core, Wirewound Inductor 1.26 A 130mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.2 µH Unshielded Drum Core, Wirewound Inductor 1.26 A 130mOhm Max Nonstandard
SDR0403 Series

SDR0403-8R2ML

DigiKey Part Number
SDR0403-8R2MLTR-ND - Tape & Reel (TR)
SDR0403-8R2MLCT-ND - Cut Tape (CT)
SDR0403-8R2MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0403-8R2ML
Description
FIXED IND 8.2UH 1.26A 130 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8.2 µH Unshielded Drum Core, Wirewound Inductor 1.26 A 130mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0403-8R2ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Unshielded
DC Resistance (DCR)
130mOhm Max
Q @ Freq
28 @ 7.96MHz
Frequency - Self Resonant
36MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.864
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,32500 €3,25 €
1000,26660 €26,66 €
1.0000,21927 €219,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,20676 €413,52 €
4.0000,19497 €779,88 €
6.0000,18840 €1.130,40 €
10.0000,18044 €1.804,40 €
14.0000,17538 €2.455,32 €
20.0000,17018 €3.403,60 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,47190 €